The 05003-9R1BJMLP is a 0402 ceramic chip capacitor from Vishay with a capacitance of 9.1pF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a dielectric of BP. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a multilayer ceramic (MLCC) capacitor with a case style of ceramic chip and a height of 0.6mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 9.1pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |