This 0402 ceramic chip capacitor features a capacitance of 9.1pF, a voltage rating of 100VDC, and a tolerance of 20%. It is constructed with a flat, ceramic chip case style and has a pad termination style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is designed for surface mount and has a maximum height of 0.6mm. The capacitor is manufactured by Vishay and meets the specifications of a standard multilayer ceramic (MLCC) capacitor.
Vishay 05003-9R1BMMCB technical specifications.
| Capacitance | 9.1pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05003-9R1BMMCB to view detailed technical specifications.
No datasheet is available for this part.