This 0805 ceramic chip capacitor features 18 picofarads of capacitance and a 25-volt DC rated voltage with 1% tolerance. It has a dielectric of BP and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a maximum height of 1.4 millimeters. It operates over a temperature range of -55 to 125 degrees Celsius and is mounted using a surface mount technique with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |