The 05006-BP221BJM-R is a 220pF multilayer ceramic capacitor with a 100VDC voltage rating and 5% tolerance. It features a BP dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation from -55°C to 125°C and is suitable for microwave applications. It is available in an 0805 package type with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |