Vishay 05006-BP3R3YDZ-C technical specifications.
| Capacitance | 3.3pF |
| Voltage | 16VDC |
| Tolerance | 0.5pF |
| Dielectric | BP |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BP3R3YDZ-C to view detailed technical specifications.
No datasheet is available for this part.