This ceramic chip capacitor has a capacitance of 3.3pF with a tolerance of 0.5pF and a DC rated voltage of 25VDC. It is a multilayer ceramic capacitor with a package case style of 0805 and a mounting type of surface mount. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a height of 1.4 millimeters. It is suitable for microwave applications and has a dielectric of BP.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | BP |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |