The 05006-BP3R3ZDZ-J is a ceramic chip capacitor with a capacitance of 3.3pF and a voltage rating of 25VDC. It has a tolerance of 0.5pF and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is suitable for microwave applications and has a termination style of pad.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3pF |
| Voltage | 25VDC |
| Tolerance | 0.5pF |
| Dielectric | BP |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |