Cap Ceramic 0.1uF 50V BR 10% Pad SMD 0805 125°C T/R
Vishay 05006-BR104AKZ-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.