The 05007-BP561AKM-R is a ceramic chip capacitor with a capacitance of 560pF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed with a standard technology. The capacitor is packaged in a 1206 case style and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum height of 1.5mm. The 05007-BP561AKM-R is suitable for microwave applications.
Vishay 05007-BP561AKM-R technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.