The 05007-BP680AGM-B is a ceramic capacitor with a capacitance of 68pF and a voltage rating of 50VDC. It has a tolerance of 2% and is constructed with a standard technology. The component is a surface mount device with a 1206 package and a maximum operating temperature range of -55 to 125 degrees Celsius.
Vishay 05007-BP680AGM-B technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.