The 05007-BP680AGU-R is a ceramic capacitor with a capacitance of 68 picofarads, a DC rated voltage of 50 volts, and a tolerance of 2%. It has a dielectric of BP and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications and is available in a 1206 package type.
Vishay 05007-BP680AGU-R technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.