This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.068 microfarads and is rated for a DC voltage of 50 volts. The capacitor is a multilayer ceramic type with a 1206 package size, measuring 1.57mm in width and 3.18mm in length, and 1.5mm in height.
Vishay 05007-BX683AKZ-J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.18 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.