
The 1.5KE100A/4 transient voltage suppressor from Vishay features a clamping voltage of 137V and a maximum operating temperature of 175°C. It is designed for through-hole mounting and has a peak pulse power rating of 1.5kW. The device is unidirectional and has a reverse breakdown voltage of 95V. It is not RoHS compliant and is packaged in a tape and reel format with 1400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE100A/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE100A/4 technical specifications.
| Clamping Voltage | 137V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE100A/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
