
Unidirectional TVS diode for surge suppression, featuring 1.5kW peak pulse power and 10.9A peak pulse current. Offers a 105V maximum breakdown voltage and 85.5V reverse standoff voltage, with a 137V clamping voltage. Designed for through-hole mounting with axial termination and operates across a -55°C to 175°C temperature range.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE100A-E3/51 technical specifications.
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 85.5V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.