
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 10.9A Peak Pulse Current. Features 137V Clamping Voltage, 95V Reverse Breakdown Voltage, and 85.5V Reverse Standoff Voltage. This silicon transient voltage suppressor offers 6.5W Max Power Dissipation and 1µA Max Reverse Leakage Current. Designed for through-hole mounting in a DO-201 plastic package with tin, matte contact plating. Operating temperature range from -55°C to 175°C.
Vishay 1.5KE100A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE100A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.