The 1.5KE100A-E3/73 is a unidirectional transient voltage suppressor with a clamping voltage of 137V and a minimum breakdown voltage of 95V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in an axial package with a termination of axial and a contact plating of tin, matte. It is rated for a maximum power dissipation of 1.5kW and a maximum surge current of 10.9A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE100A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE100A-E3/73 technical specifications.
| Clamping Voltage | 137V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 85.5V |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE100A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.