
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 100V DC rated voltage and 85.5V reverse standoff voltage, with a minimum breakdown voltage of 95V and a clamping voltage of 137V. Operates across a wide temperature range from -55°C to 175°C, with a maximum reverse leakage current of 1µA. Designed for through-hole mounting with a 5.3mm diameter and 9.5mm length, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 137V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
