Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 10.9A peak pulse current. Features a 85.5V reverse standoff voltage, 95V minimum breakdown voltage, and 137V clamping voltage. Designed for through-hole mounting with tin-matte contact plating and a maximum operating temperature of 175°C. This single bidirectional channel component operates within a -55°C to 175°C temperature range.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 137V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| Series | TransZorb® |
| RoHS | Compliant |