Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 137V clamping voltage, 10.9A peak pulse current capability, and 85.5V reverse standoff voltage. With a minimum breakdown voltage of 95V and maximum of 105V, this silicon TVS diode operates across a wide temperature range of -55°C to 175°C. It exhibits a low leakage current of 1µA and is RoHS compliant with tin, matte contact plating. Designed for through-hole mounting, it is supplied in a plastic package on tape and reel.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 137V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 105V |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 10.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 95V |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |