The 1.5KE110A/54 transient voltage suppressor from Vishay features a clamping voltage of 152V and a maximum surge current of 9.9A. It operates over a temperature range of -55°C to 175°C and has a peak pulse power rating of 1.5kW. This device is available in tape and reel packaging with a quantity of 1400 units per package.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.9A |
| Operating Supply Voltage | 94V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |