The 1.5KE110A-E3/23 is a unidirectional surge suppressor from Vishay with a clamping voltage of 152V. It operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 9.9A. This device is packaged in an axial configuration and is available in quantities of 1000 per ammo pack. The 1.5KE110A-E3/23 is RoHS compliant and suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE110A-E3/23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 152V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE110A-E3/23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
