
Unidirectional TVS diode for surge suppression, featuring 1.5kW peak pulse power and 9.9A peak pulse current. This component offers a 94V reverse standoff voltage, with a breakdown voltage range of 105V to 116V and a clamping voltage of 152V. Designed for through-hole mounting, it operates within a temperature range of -55°C to 175°C and exhibits a low leakage current of 1µA.
Vishay 1.5KE110A-E3/51 technical specifications.
| Clamping Voltage | 152V |
| Clamping Voltage-Max | 152V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 116V |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE110A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
