
Bidirectional transient voltage suppressor diode for power line protection. Features a 94V operating supply voltage, 105V minimum breakdown voltage, and 152V clamping voltage. Handles a peak pulse power of 1.5kW and a peak pulse current of 9.9A. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1uA. Through-hole mounting with axial termination and tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 152V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |