Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 1.5kW maximum power dissipation. Features a 94V reverse standoff voltage, 105V minimum breakdown voltage, and 116V maximum breakdown voltage. Offers a clamping voltage of 158V (152V max) and a maximum reverse leakage current of 1µA. Designed for through-hole mounting with a plastic package, operating temperature range of -55°C to 175°C, and tin, matte contact plating. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 158V |
| Clamping Voltage-Max | 152V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 116V |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Operating Supply Voltage | 94V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |