Unidirectional Transient Voltage Suppressor (TVS) diode with a peak pulse power of 1.5kW. Features a minimum breakdown voltage of 10.5V and a clamping voltage of 15.6V. Operating temperature range spans from -55°C to 175°C, with a maximum reverse leakage current of 5uA. This silicon TVS diode is RoHS compliant and designed for through-hole mounting with axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE11A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 15.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE11A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.