Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 96.2A peak surge current. Features a 9.4V reverse standoff voltage, 10.5V minimum breakdown voltage, and 15.6V clamping voltage. Operates across a -55°C to 175°C temperature range with axial termination for through-hole mounting. This ZENER diode is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 15.6V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 96.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Not Compliant |