
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 9.4V reverse standoff voltage, 10.5V minimum breakdown voltage, and a 15.6V clamping voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 10µA. Designed for through-hole mounting with axial termination, this RoHS compliant component provides transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 15.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 96.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |