
The 1.5KE11CA-E3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 10.5V and a maximum clamping voltage of 15.6V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a through-hole package with a contact plating of tin, matte. It has a maximum reverse leakage current of 10uA and a maximum surge current of 96.2A.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 15.6V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 10.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 96.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 96.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9.4V |
| Series | TransZorb® |
| RoHS | Compliant |