
Bidirectional transient voltage suppressor (TVS) diode offering 1.5kW peak pulse power and 9.1A peak pulse current. Features a 102V reverse standoff voltage, 114V minimum breakdown voltage, and 165V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1uA leakage current. Designed for through-hole mounting with tin-matte plated contacts.
Vishay 1.5KE120CA-E3/51 technical specifications.
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE120CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.