Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power capability. Features a 102V reverse standoff voltage, 114V minimum breakdown voltage, and 165V clamping voltage. Designed for through-hole mounting in a DO-201 package with axial termination. Operates across a wide temperature range of -55°C to 175°C with a low leakage current of 1µA. This RoHS compliant component offers 6.5W max power dissipation and 9.1A peak pulse current.
Vishay 1.5KE120CA-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 165V |
| Clamping Voltage-Max | 165V |
| Contact Plating | Tin, Matte |
| Current | 87A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 126V |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE120CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.