
The 1.5KE12A/54 transient voltage suppressor from Vishay features a clamping voltage of 16.7V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and is available in tape and reel packaging. The device is unidirectional and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 89.8A |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
