
The 1.5KE12A-E3/23 is a unidirectional transient voltage suppressor diode with a clamping voltage of 16.7V and a maximum operating temperature of 175°C. It is available in a 1000-piece quantity package type O-PALF-W2. The diode is RoHS compliant and has a peak pulse power of 1.5kW. It operates at a minimum temperature of -55°C and a maximum surge current of 89.8A. The operating supply voltage is 10.2V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 89.8A |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |