
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 10.2V reverse standoff voltage and a 11.4V minimum breakdown voltage, with a maximum clamping voltage of 16.7V. Designed for through-hole mounting in a DO-201 plastic package with axial termination. Operating temperature range from -55°C to 175°C, with a low leakage current of 5µA. RoHS compliant and lead-free.
Vishay 1.5KE12A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 89.9A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 89.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE12A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.