
TVS DIODE 10.2V 16.7V 1.5KE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE12A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 16.7V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 89.8A |
| Mount | Through Hole |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1000 |
| Peak Pulse Current | 89.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 10.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE12A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.