
The 1.5KE12CA/1 is a bidirectional transient voltage suppressor with a clamping voltage of 16.7V and a reverse breakdown voltage of 11.4V. It can withstand a maximum surge current of 89.8A and a peak pulse power of 1.5kW. The device operates over a temperature range of -55°C to 175°C and is available in a bulk package with 1500 units per package. The 1.5KE12CA/1 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE12CA/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 16.7V |
| Leakage Current | 5uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 89.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 89.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE12CA/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
