
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 89.8A peak pulse current. Features a 10.2V reverse standoff voltage, 11.4V minimum breakdown voltage, and 16.7V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 5µA leakage current. This through-hole mounted component has axial termination and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 16.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 89.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 89.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | Axial |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |