Vishay 1.5KE130CA-E3/73 technical specifications.
| Clamping Voltage | 179V |
| Contact Plating | Tin, Matte |
| Current | 84A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| Series | TransZorb® |
| Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE130CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.