
The 1.5KE13A/1 transient voltage suppressor from Vishay features a clamping voltage of 18.2V and a maximum surge current of 82.4A. It operates within a temperature range of -55°C to 175°C and has a peak pulse power of 1.5kW. The device is available in bulk packaging and is not RoHS compliant.
Vishay 1.5KE13A/1 technical specifications.
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 82.4A |
| Operating Supply Voltage | 11.1V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE13A/1 to view detailed technical specifications.
No datasheet is available for this part.