
Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional,
Vishay 1.5KE13A/54 technical specifications.
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 82.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE13A/54 to view detailed technical specifications.
No datasheet is available for this part.
