
Unidirectional TVS diode for surge suppression, featuring a 13V DC rated voltage and 11.1V reverse standoff voltage. Offers a 12.4V minimum breakdown voltage and 18.2V clamping voltage. Capable of handling 82.4A peak pulse current and 1.5kW peak pulse power. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 5uA. Through-hole mounting with axial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE13A-E3/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 18.2V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 82.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| Series | TransZorb® |
| Termination | Axial |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE13A-E3/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.