The 1.5KE13A-E3/23 transient voltage suppressor from Vishay features a clamping voltage of 18.2V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and is RoHS compliant. The device is available in a package quantity of 1000 units, with a polarity of unidirectional.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 18.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 82.4A |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1000 |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |