TVS UNIDIRECT 1.5KW 13V 5% 1.5KE
Vishay 1.5KE13AHE3/73 technical specifications.
| Clamping Voltage | 18.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 11.1V |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE13AHE3/73 to view detailed technical specifications.
No datasheet is available for this part.