
Bidirectional transient voltage suppressor diode for power line protection. Features 1.5kW peak pulse power, 82.4A peak pulse current, and 11.1V reverse standoff voltage. Offers 12.4V minimum breakdown voltage and 18.2V clamping voltage. Operates across a -55°C to 175°C temperature range with 5uA leakage current. Through-hole mounting in a 2-pin package, supplied in bulk.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 18.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| Series | TransZorb® |
| RoHS | Compliant |