Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 82.4A peak pulse current. Features a 11.1V reverse standoff voltage, 12.4V minimum breakdown voltage, and 18.2V clamping voltage. This silicon TVS diode operates from -55°C to 175°C, with a 5µA leakage current and 6.5W max power dissipation. Packaged in a DO-201 plastic case with axial terminations, it is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-201 |
| Clamping Voltage | 18.2V |
| Clamping Voltage-Max | 18.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 13.7V |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 12.4V |
| Reverse Standoff Voltage | 11.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |