The 1.5KE13CA-E3/73 Zener diode from Vishay is a unidirectional device with a minimum breakdown voltage of 12.4V and a maximum reverse leakage current of 5uA. It can handle a maximum surge current of 82.4A and a peak pulse power of 1.5kW. The diode is rated for operation up to 175°C and is available in a through hole package.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 18.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11.1V |
| Series | TransZorb® |
| RoHS | Compliant |
