
Unidirectional TVS Diode, 1.5kW peak pulse power dissipation, 7.2A peak pulse current. Features 128V reverse standoff voltage, 143V minimum and 158V maximum breakdown voltage, with a 207V clamping voltage. Operates across a -55°C to 175°C temperature range. Through-hole mount, DO-201 package with tin, matte plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE150A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE150A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 207V |
| Clamping Voltage-Max | 207V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE150A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
