The 1.5KE150CA/1 transient voltage suppressor from Vishay features a clamping voltage of 207V and a leakage current of 1uA. It operates within a temperature range of -55°C to 175°C and can withstand a maximum surge current of 7.2A. The device is available in a bulk packaging option with 1500 units per package.
Vishay 1.5KE150CA/1 technical specifications.
| Clamping Voltage | 207V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1.5KE150CA/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.