
The 1.5KE150CA/4 transient voltage suppressor from Vishay features a clamping voltage of 207V and a leakage current of 1uA. It operates within a temperature range of -55°C to 175°C and is available in a 1400-piece tape and reel packaging. The device has a peak pulse power of 1.5kW and a peak pulse current of 7.2A. It is not RoHS compliant.
Vishay 1.5KE150CA/4 technical specifications.
| Clamping Voltage | 207V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE150CA/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.