Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional,
Vishay 1.5KE150CA/73 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 128 |
| Clamping Voltage-Max | 207 |
| Breakdown Voltage-Nom | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5KE150CA/73 to view detailed technical specifications.
No datasheet is available for this part.