
The 1.5KE150CA-E3/73 is a bidirectional Zener diode with a clamping voltage of 207V and a minimum breakdown voltage of 143V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is designed for through hole mount and has a peak pulse power of 1.5kW and a peak pulse current of 7.2A.
Vishay 1.5KE150CA-E3/73 technical specifications.
| Clamping Voltage | 207V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1000 |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 128V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE150CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
